Siemens Monitoring Relay, SPDT, DIN Rail, 24V ac 24 V dc

Subtotal (1 unit)*

₩1,368,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 9월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,368,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-0872
제조사 부품 번호:
3UG45822AW31
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Monitoring Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Contact Current

4A

Supply AC Voltage

24V ac

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

3UG4

COO (Country of Origin):
DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. They measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status. With these devices, which are suitable for both AC and DC networks, a pulsed test signal is fed into the network to be monitored and the isolation resistance is determined. The pulsed test signal changes its form according to insulation resistance and network loss capacitance. The changed form is used to predict the changed insulation resistance.

Monitoring of setting errors

Integrated system test after start-up

Resetting and testing option

New predictive measurement principle allows very fast response times

관련된 링크들