Socomec Monitoring Relay, 1 Phase, 2 CO, DIN Rail, 24V ac, 480 V ac 240 V ac
- RS 제품 번호:
- 224-2512
- 제조사 부품 번호:
- 47250120
- 제조업체:
- Socomec
Subtotal (1 unit)*
₩3,561,440.00
제한된 재고
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,561,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-2512
- 제조사 부품 번호:
- 47250120
- 제조업체:
- Socomec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Socomec | |
| Product Type | Monitoring Relay | |
| Application | Insulation | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 10VA | |
| Terminal Type | Screw | |
| Supply DC Voltage | 240 V ac | |
| Supply AC Voltage | 24V ac, 480V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Insulation Resistance | 1mΩ | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IEC 61557-8 | |
| Height | 92mm | |
| Length | 92mm | |
| Series | 4725 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Socomec | ||
Product Type Monitoring Relay | ||
Application Insulation | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 10VA | ||
Terminal Type Screw | ||
Supply DC Voltage 240 V ac | ||
Supply AC Voltage 24V ac, 480V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Insulation Resistance 1mΩ | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IEC 61557-8 | ||
Height 92mm | ||
Length 92mm | ||
Series 4725 | ||
- COO (Country of Origin):
- FR
The Socomec 4725 series is the ISOM K insulation monitoring device. The ISOM K-40 insulation monitoring device monitors the insulation level of medium interference power networks in IT neutral arrangement. It is also designed for monitoring control comman
Alert log
Quick Access button
AC current measurement
Temperature monitoring
Deactivation function
관련된 링크들
- Phoenix Contact Monitoring Relay, 3 Phase, 480/900 V Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 24 to 240 V dc
- Tele Monitoring Relay, 1, 3 Phase, 24 → 240 Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac
- Tele Monitoring Relay, 1, 3 Phase, 24 to 240 V ac/dc Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay, 1, 3 Phase, 24 to 240 V ac/dc Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac
- Eaton Monitoring Relay, 1 Phase, 24/240 V ac Monitor Range, CO, DIN Rail, 24V ac, 240 V ac 240 V ac
- Phoenix Contact Monitoring Relay, 1 Phase, 2 CO, DIN Rail, 24V ac, 240 V ac 24 to 240 V dc
- Phoenix Contact Monitoring Relay, 3 Phase, 250 V ac Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 24 to 240 V dc
- Tele Monitoring Relay, 1, 3 Phase, 24 to 240 V ac Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac