Omron Monitoring Relay, 3 Phase, 200 V ac→240 V ac Monitor Range, Transistor, DIN Rail
- RS 제품 번호:
- 215-5518
- 제조사 부품 번호:
- K8DT-PM1TN
- 제조업체:
- Omron
Subtotal (1 unit)*
₩328,760.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩328,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-5518
- 제조사 부품 번호:
- K8DT-PM1TN
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Monitoring | |
| Contact Configuration | Transistor | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.7VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 200 V ac→240 V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Standards/Approvals | IEC, CCC, UL, RoHS, CE | |
| Width | 17.5mm | |
| Series | K8DT-PM | |
| Height | 90mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Monitoring | ||
Contact Configuration Transistor | ||
Mount Type DIN Rail | ||
Power Consumption 1.7VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 200 V ac→240 V ac | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Standards/Approvals IEC, CCC, UL, RoHS, CE | ||
Width 17.5mm | ||
Series K8DT-PM | ||
Height 90mm | ||
Omron K8DT-PM Series Monitoring Relay, 200 to 240VAC Monitoring Voltage, 5A Contact Current - K8DT-PM1TN
This monitoring relay provides three-phase voltage supervision for industrial control systems, detecting phase presence and abnormalities on AC supplies. It is designed for DIN-rail mounting in electrical panels and delivers transistor output switching suitable for automation and protection tasks in facilities operating from a 200-240VAC supply.
Features and Benefits:
• Transistor contact output enables Rapid electronic switching and integration • Monitors three-phase systems to detect phase loss and imbalance • Operates across a 200-240VAC supply for common industrial grids • Handles contact current up to 5A to drive control circuits directly • Low power drain of 1.7VA reduces panel energy consumption • Push-in terminals permit fast, tool-free wiring and maintenance
Applications
• Suitable for motor control panels requiring phase-failure detection • Ideal for production-line automation monitoring three-phase supplies • Used with distribution boards in commercial buildings for phase supervision • Can be used for preventive maintenance systems monitoring supply integrity
What environmental temperature range can it operate within?
It functions across ambient temperatures from -20°C to 60°C, enabling use in chilled plant rooms and warm equipment enclosures.
How is the device mounted and how much panel space does it occupy?
It clips onto a DIN rail and presents a Compact footprint of 90mmx17.5mm for dense panel layouts.
Which approvals and standards does it meet for installation in industrial settings?
It carries IEC, CCC, UL, RoHS and CE markings indicating conformity with recognised electrical and safety standards.
What protection does the enclosure provide against ingress?
The unit has an IP20 rating, offering protection against solid contact while requiring enclosure in appropriate cabinets for moisture or dust exposure.
관련된 링크들
- Omron Monitoring Relay, 3 Phase, 200 V ac→240 V ac Monitor Range, Transistor, DIN Rail 24 V dc
- Omron Monitoring Relay, 1 Phase, 100 V ac→240 V ac Monitor Range, Transistor, DIN Rail 24 V dc
- Omron Monitoring Relay, 3 Phase, 200 V ac→240 V ac Monitor Range, SPDT, DIN Rail 24 V dc
- Omron Monitoring Relay, 3 Phase, 200 to 480 VAC Monitor Range, SPDT, DIN Rail, 480V ac
- Omron Monitoring Relay, 1 Phase, 10 V, 30 V, 150 V Monitor Range, SPDT, DIN Rail, 240V ac
- Omron Monitoring Relay, 3 Phase, SPST, DIN Rail, 480V ac
- Omron Monitoring Relay, 1 Phase, 20 V ac→600 V ac Monitor Range, SPDT, DIN Rail 20.4→26.4 V
- Omron Monitoring Relay, 3 Phase, 200 V ac→480 V ac Monitor Range, SPDT, DIN Rail