Omron Monitoring Relay, 1 Phase, Transistor, DIN Rail, 10A to 200A, 20.4→26.4 V
- RS 제품 번호:
- 214-7947
- 제조사 부품 번호:
- K8DT-AW3TD
- 제조업체:
- Omron
Subtotal (1 unit)*
₩378,500.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩378,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7947
- 제조사 부품 번호:
- K8DT-AW3TD
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | Transistor | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 10A | |
| Switching Voltage | 24V | |
| Power Consumption | 1.8VA | |
| Maximum Current Sensed | 200A | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 30 s | |
| Supply DC Voltage | 20.4→26.4 V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Series | K8DT-AW | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 90mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration Transistor | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 10A | ||
Switching Voltage 24V | ||
Power Consumption 1.8VA | ||
Maximum Current Sensed 200A | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Time Delay 0.1 → 30 s | ||
Supply DC Voltage 20.4→26.4 V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Series K8DT-AW | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 90mm | ||
Omron K8DT-AW Series Monitoring Relay, 200A Maximum Current Sensed, 10A Minimum Current Sensed - K8DT-AW3TD
This monitoring relay provides single-phase current supervision for protection of electrical systems in industrial control panels. It senses deviations from set current thresholds and issues a transistor switching signal at 24V to indicate overcurrent or undercurrent conditions. Designed for DIN-rail mounting, it operates within typical industrial temperature ranges and connects via push-in terminals for Rapid installation.
Features and Benefits:
• Detects currents from 10 A to 200 A, offering a broad sensing range
• Adjustable time delay 0.1-30 s, reducing nuisance trips during transients
• Accepts 20.4-26.4V supply for flexible DC/AC control systems
• Transistor output enables fast solid-state signalling at 24 V
• Low power draw of 1.8 VA, minimising load on the control supply
• Adjustable time delay 0.1-30 s, reducing nuisance trips during transients
• Accepts 20.4-26.4V supply for flexible DC/AC control systems
• Transistor output enables fast solid-state signalling at 24 V
• Low power draw of 1.8 VA, minimising load on the control supply
Applications
• Suitable for monitoring motor running currents to indicate stall or overload
• Ideal for detecting supply loss on single-phase feeders in panels
• Used with industrial controllers to alarm on undervoltage-driven low current
• Can be used for preventive maintenance by logging persistent overcurrent events
• Ideal for detecting supply loss on single-phase feeders in panels
• Used with industrial controllers to alarm on undervoltage-driven low current
• Can be used for preventive maintenance by logging persistent overcurrent events
What environmental protection does it provide for panel use?
The enclosure has an IP20 rating, offering protection against solid objects while requiring installation inside an enclosed cabinet.
How is it mounted and connected in existing switchgear?
It clips onto a standard DIN rail and uses push-in terminals to simplify wiring without screws.
What thermal limits should be observed during operation?
It is specified to operate between -20 °C and 60 °C, so ambient and adjacent component heating must be considered.
Which output configuration is available for interfacing with PLCs?
A transistor contact configuration is provided, suitable for direct interfacing with 24V control inputs.
Are there any material or regulatory considerations for procurement?
The unit complies with RoHS directives, indicating restriction of certain hazardous substances.
관련된 링크들
- Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 0.1A to 5A, 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 2mA to 500mA, 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay, 3 Phase, SPST, DIN Rail, 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 26.4V ac 20.4 → 26.4 V dc
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, Screw, 10A to 200A, 20.4→26.4 V
- Omron Monitoring Relay, SPST, DIN Rail, Monitoring: 0 °C to +1800 °C, 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay, SPST, DIN Rail, Monitoring: 0 °C to 999 °C, 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 2mA to 500mA, 20.4 → 26.4 V dc, 26.4V ac