Siemens Monitoring Relay, DPDT, DIN Rail, 24V ac 24 V dc

Subtotal (1 unit)*

₩358,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩358,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-2273
제조사 부품 번호:
3RN2010-1BA30
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Monitoring Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

0.6W

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

24V ac

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Contact Current

5A

Maximum Operating Temperature

+60°C

Length

91.6mm

Height

100mm

Series

3RN2

Width

22.5mm

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens Thermistor Motor Protection Relay


The Siemens thermistor motor protection relay is a reliable over temperature protection device that saves motors from overloading. The relay has a mechanism for temperature monitoring or advanced sensing for cutting OFF the power to the motor when it exceeds an initially set threshold. It senses winding temperature to evaluate the motor for overloading or overheating. Just like any other Siemens relay, this motor protection relay guarantees minimum shutdown time, high efficiency and long life.

Features and Benefits


• Compact design

• Contacts configuration: DPDT

• Cost-efficient

• High accuracy

• High endurance

• LED status indicator

• Long mechanical life of 10M cycles

• Shock resistant

• Smart sensing

• Vibration resistant• Voltage rating of 24VAC/DC

• Current rating of 5A

• Frequency range of 50-60Hz

Applications


• Cement works

• Industrial automation

• Paper industry

• Power stations

• Textile industry

Certifications


• CCC certified

• CE certified

• CSA approved

• EAC certified

• IP20 rating

• UL approved

관련된 링크들