Dold Monitoring Relay, DPDT, DIN Rail, 3mA to 5mA, 12 → 240 V dc, 12V ac, 240 V ac
- RS 제품 번호:
- 427-659
- 제조사 부품 번호:
- MK7850N.82/200/61 AC/DC12-240V 0,02S-300H
- 제조업체:
- Dold
Subtotal (1 unit)*
₩291,200.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩291,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 427-659
- 제조사 부품 번호:
- MK7850N.82/200/61 AC/DC12-240V 0,02S-300H
- 제조업체:
- Dold
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dold | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 3mA | |
| Power Consumption | 3VA | |
| Switching Voltage | 250V ac | |
| Maximum Current Sensed | 5mA | |
| IP Rating | IP40 | |
| Time Delay | 0.02 → 300 h | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Relay Contact Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 12 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Series | MK 7850N | |
| Length | 97mm | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS, IEC/EN 61812-1, IEC/EN 60947-5-1, IEC/EN 60068-2-6, EN 50005, IEC/EN 60529, UL Subjekt 94 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dold | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 3mA | ||
Power Consumption 3VA | ||
Switching Voltage 250V ac | ||
Maximum Current Sensed 5mA | ||
IP Rating IP40 | ||
Time Delay 0.02 → 300 h | ||
Supply AC Voltage 12V ac, 240V ac | ||
Relay Contact Current 4A | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 12 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Series MK 7850N | ||
Length 97mm | ||
Width 22.5mm | ||
Standards/Approvals RoHS, IEC/EN 61812-1, IEC/EN 60947-5-1, IEC/EN 60068-2-6, EN 50005, IEC/EN 60529, UL Subjekt 94 | ||
- COO (Country of Origin):
- DE
The Dold Multifunction Relay offers 8 adjustable functions via a rotary switch response delay AV, switch-on wipe function EW, delayed pulse generator IE, flashing function with impulse start BI, off delay RV, pulse converter IF, switch-off wipe function AW, and response and release delay AV/RV.
Up to 10 functions in one device
Simplified warehousing
Greater flexibility
Quick and accurate setting of long times
관련된 링크들
- Dold MK 7850N Series DIN Rail Timer Relay, 2-Contact, 12 to 240 V dc 12V ac, 240 V ac, 0.06 to 30 s, 0.03 to 300 min, 3
- Dold MK 7850N Series DIN Rail Timer Relay, 2-Contact, 12 to 240 V dc 12V ac, 240 V ac, 0.06 to 30 s, 3 to 300 h, 0.03 to
- Dold Monitoring Relay, SPDT, DIN Rail, 100mA to 10A, 12 V dc, 230V ac
- Dold Monitoring Relay, DPDT, DIN Rail, 220V ac, 240 V ac
- Dold Monitoring Relay, DPDT, DIN Rail, 220V ac, 240 V ac, 380 V ac, 415 V ac 24 to 60 V dc
- Dold Monitoring Relay, 1 Phase, DPDT, DIN Rail, 0.1A to 15A, 220V ac, 240 V ac
- Dold Monitoring Relay, 3 Phase, SPDT, DIN Rail, 100mA to 12A, 24 V dc, 230V ac
- Dold Monitoring Relay, 1 Phase, DPDT, DIN Rail, 15mA to 50mA, 24 V dc, 230V ac