Dold Monitoring Relay, 1 Phase, DPDT, DIN Rail, 1mA to 10A, 24 V dc, 230V ac
- RS 제품 번호:
- 426-873
- 제조사 부품 번호:
- MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V
- 제조업체:
- Dold
Subtotal (1 unit)*
₩751,124.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩751,124.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 426-873
- 제조사 부품 번호:
- MH9063.12 AC/DC0,4-10A UH=AC/DC110-400V
- 제조업체:
- Dold
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 1mA | |
| Maximum Current Sensed | 10A | |
| Current Sensitivity | 10 A | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 24 V dc | |
| Relay Contact Current | 3A | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Standards/Approvals | CE, IEC/EN 60255-1, RoHS | |
| Width | 22.5mm | |
| Length | 99mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 1mA | ||
Maximum Current Sensed 10A | ||
Current Sensitivity 10 A | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 24 V dc | ||
Relay Contact Current 3A | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Standards/Approvals CE, IEC/EN 60255-1, RoHS | ||
Width 22.5mm | ||
Length 99mm | ||
- COO (Country of Origin):
- DE
The Dold Current Relay varimeter family provide a solution for an optimized monitoring of the function or the load current of an electrical device. Single-phase AC and also DC can be measured, undercurrent, overcurrent and current window are monitored and the measured value is displayed on the front.
Preventive maintenance
For better productivity
Quicker fault locating
Precise and reliable
관련된 링크들
- Dold Monitoring Relay, 1 Phase, DPDT, DIN Rail, 15mA to 50mA, 24 V dc, 230V ac
- Dold Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.4mA to 10A, 24 V dc, 230V ac
- Dold Monitoring Relay, DPDT, DIN Rail, 230V ac 24 V dc
- Dold Monitoring Relay, DPDT, DIN Rail, 24 V dc, 115V ac, 230 V ac
- Dold Monitoring Relay, DPDT, DIN Rail, DC 12, 24, 48 V, 115V ac, 230 V ac
- Dold Monitoring Relay, SPDT, DIN Rail, 100mA to 10A, 12 V dc, 230V ac
- Dold Monitoring Relay, DPDT, DIN Rail 230V ac
- Dold Monitoring Relay, DPDT, DIN Rail, 24 V dc