Eaton Monitoring Relay, SPST, DIN Rail, 0A to 10A, 24 V dc

Subtotal (1 unit)*

₩103,993.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,993.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-101
제조사 부품 번호:
PXS24S10A001 PXS24S-e10/F/ORT-IT
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Monitoring Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Minimum Current Sensed

0A

Maximum Current Sensed

10A

Power Consumption

1.6W

Terminal Type

Push-in Terminal

IP Rating

IP20

Time Delay

90 ms

Relay Contact Current

10A

Minimum Operating Temperature

-40°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

100°C

Width

18mm

Standards/Approvals

CE UL508 RoHS conform EN45545-2 IEC 61373

Height

93mm

Length

127mm

Series

xEffect - PXS24

제외

COO (Country of Origin):
CZ
The Eaton innovative electronic overcurrent protection module designed specifically for 24V DC applications. It provides a robust solution for systems requiring fixed 10A current monitoring, accompanied by a tripped signal output. Engineered to facilitate a simple busbar solution, this module excels in reliability and versatility. With features for both local and optional remote control, it effectively supports various load configurations, accommodating up to three connected devices. Its durable design aligns with IEC/EN standards, making it ideal for automation engineering and ensuring peace of mind through strict compliance with safety regulations. This product is a testament to advanced electrical engineering, melding performance with efficiency, and is well-suited for demanding industrial environments.

Offers reliable electronic overcurrent protection for secure operation

Designed for easy integration with plug-in terminal connections

Boasts a snap-fit mounting method for quick installation on DIN rails

Features a two-colour LED indicator for operational status

Derives a robust design capable of withstanding extreme temperatures

Supports a high capacitive load of up to 20,000 μF

Encased in IP20 rated housing for durability in industrial settings

Provides clear, real-time feedback with a tripped signal output

Facilitates straightforward control with user-friendly features

관련된 링크들