Eaton Monitoring Relay, SPST, DIN Rail, 0A to 6A, 24 V dc

Subtotal (1 unit)*

₩82,114.50

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 7월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩82,114.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-480
제조사 부품 번호:
PXS24S06A001 PXS24S-e6/F/ORT-IT
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Monitoring Relay

Contact Configuration

SPST

Mount Type

DIN Rail

Minimum Current Sensed

0A

Power Consumption

0.9W

Maximum Current Sensed

6A

Terminal Type

Push-in Terminal

Time Delay

170 ms

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

55°C

Length

127mm

Series

PXS24

Width

18mm

Standards/Approvals

CE, RoHS, IEC 61373, UL508, EN45545-2

Height

93mm

COO (Country of Origin):
CZ
The Eaton innovative electronic protection module is designed specifically for 24V DC applications, offering exceptional overcurrent protection. The PXS24 model combines reliability with advanced functionality, ensuring seamless operation in various environments. Its robust design supports a fixed 6A rating, complemented by a tripped signal output for added safety. With plug-in terminals for easy installation, this product is ideal for automation engineering, catering to numerous applications while maintaining a compact footprint. The device is engineered to meet rigorous standards, offering peace of mind through its comprehensive compliance credentials, making it an essential component for efficient and safe circuit protection.

Robust modular design suitable for various 24V DC systems

Offers simple busbar solutions that streamline installation

Features plug-in terminals that facilitate fast and secure connections

Capable of handling a capacitive load of up to 20,000 μF

Thermal stability verification ensures reliable performance under challenging conditions

Incorporates electronic trip mechanisms for enhanced safety

Designed for seamless operation across a temperature range of -30° C to 55° C

Local and optional remote control capabilities add flexibility to its use

IP20 degree of protection ensures reliable performance in protected environments

관련된 링크들