RS Better World
Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 200V ac, 690 V ac
- RS 제품 번호:
- 149-157
- 제조사 부품 번호:
- 3UG5512-2BR20
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩423,700.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩423,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 149-157
- 제조사 부품 번호:
- 3UG5512-2BR20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Time Delay | 20 ms | |
| Supply AC Voltage | 200V ac, 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 100mm | |
| Length | 90mm | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60068-2-27, EAC, RoHS, CCC, CE, IEC 60529 2 | |
| Series | 3UG5 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Time Delay 20 ms | ||
Supply AC Voltage 200V ac, 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 100mm | ||
Length 90mm | ||
Width 22.5mm | ||
Standards/Approvals IEC 60068-2-27, EAC, RoHS, CCC, CE, IEC 60529 2 | ||
Series 3UG5 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- DE
The Siemens Monitoring Relay is used to monitoring of phase sequence, phase failure and phase asymmetry. It has contacts spring-loaded terminal.
IP20 protection rated
Auto RESET
관련된 링크들
- Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 200V ac, 690 V ac
- Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 5mA to 5A, 200V ac, 690 V ac
- Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 690V ac 690 V dc
- Siemens Monitoring Relay, 3 Phase, 160/690 V ac Monitor Range, DPDT, Snap-On, 160V ac, 690 V ac
- Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail, 200V ac, 690 V ac
- Siemens Phase Monitoring Relay, 3 Phase, DPDT, 160 → 760V ac, DIN Rail
- Siemens Monitoring Relay, 3 Phase, DPDT, DIN Rail, 120V ac, 690 V ac
- Siemens Monitoring Relay, 3 Phase, 160/760 V ac Monitor Range, SPDT, DIN Rail, 690V ac