RS Better World

Siemens Monitoring Relay, 3 Phase, SPDT, DIN Rail, 5mA to 5A, 160 V, 160V ac, 690 V ac

Subtotal (1 unit)*

₩318,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩318,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
149-139
제조사 부품 번호:
3UG5511-1AR20
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

5mA

Maximum Current Sensed

5A

Power Consumption

1.8W

Terminal Type

Screw

IP Rating

IP20

Time Delay

20 ms

Minimum Operating Temperature

-25°C

Supply DC Voltage

160 V

Relay Contact Current

5A

Supply AC Voltage

160V ac, 690V ac

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

22.5mm

Height

100mm

Length

90mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

COO (Country of Origin):
DE

Siemens Monitoring Relay, 5A Maximum Current Sensed, 160/690V AC Supply Voltage - 3UG5511-1AR20


This monitoring relay monitors three-phase supply sequence and voltage within industrial control panels. It detects phase order and provides a single changeover contact for control logic, operating on AC supplies across a wide voltage band and tolerating typical industrial disturbance levels. The unit is intended for DIN-rail mounting where compact, rugged line supervision is required.

Features & Benefits


• Monitors 3-phase sequence and prevents incorrect rotation
• SPDT contact rated for practical switching up to 5A
• Wide AC sensing range 160–690 V for flexible supply conditions
• Galvanic isolation between input and outputs for safer circuits

**Applications**


• Suitable for protecting motor starters from phase reversal
• Ideal for integration into machine control panels
• Used with contactors in three-phase distribution systems
• Can be used for line supervision in manufacturing plants

What control supply frequencies are supported?


It accepts AC control supplies at both 50 Hz and 60 Hz within the specified operating range factors of 0.85 to 1.1.

How does it behave during short interruptions?


The device provides a minimum buffering time of 20ms to bridge brief supply disturbances before tripping.

What connection options are available for field wiring?


Screw terminals accept solid or finely stranded conductors from 0.5 mm2 up to 4 mm2 with a stripping length of 10 mm and 0.6–0.8 N·m tightening torque.

What environmental limits must be observed during installation?


It operates between -25 °C and +60 °C, with a maximum recommended installation altitude of 2000m and up to 70% relative humidity during use.

How is mechanical mounting achieved?


It mounts on a 35mm DIN rail and includes removable terminals for both main and auxiliary circuits for simplified wiring and maintenance.

관련된 링크들