Phoenix Contact Monitoring Relay, 3 Phase, 280 → 520 VAC Monitor Range, DIN Rail, 230V ac, 24 V ac 24 V dc

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
120-118
제조사 부품 번호:
2885278
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Function

Window

Mount Type

DIN Rail

Power Consumption

2VA

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP40, IP20

Supply DC Voltage

24 V dc

Supply AC Voltage

230V ac, 24V ac

Minimum Operating Temperature

-25°C

Monitoring Voltage Range

280 → 520 VAC

Maximum Operating Temperature

55°C

Width

22.5mm

Length

113mm

Standards/Approvals

IEC 60664-1, RoHS, EN 61000-6-4, IP40, IP20, UL 508, CE, EN 50178

Height

90mm

Series

EMD

COO (Country of Origin):
AT
The Phoenix Contact monitoring relay is designed to monitor 3-phase voltages of 280 to 520 V AC. With a window design and neutral conductor connection, this relay offers variable supply voltage range and adjustable response delay for error-free operation. Suitable for a wide range of monitoring tasks, it ensures system availability and safety with its colored LEDs for operating states indication.

Adjustable response delay for customized operation

Efficient monitoring with neutral conductor connection

Colored LEDs for easy state indication

Suitable for diverse monitoring tasks

Ensures system availability and safety

Flexible voltage range for various applications

관련된 링크들