ifm electronic Monitoring Relay, SPDT, DIN Rail, 110V ac, 240 V ac 27 V dc
- RS 제품 번호:
- 100-562
- 제조사 부품 번호:
- DD0203
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩498,040.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩498,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 100-562
- 제조사 부품 번호:
- DD0203
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Monitoring Relay | |
| Function | Monitoring | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 15 s | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 6A | |
| Supply DC Voltage | 27 V dc | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, UL N001, UKCA | |
| Height | 109.1mm | |
| Length | 93mm | |
| Width | 25.4mm | |
| Series | D200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Monitoring Relay | ||
Function Monitoring | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.1 → 15 s | ||
Minimum Operating Temperature -25°C | ||
Contact Current 6A | ||
Supply DC Voltage 27 V dc | ||
Supply AC Voltage 110V ac, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, UL N001, UKCA | ||
Height 109.1mm | ||
Length 93mm | ||
Width 25.4mm | ||
Series D200 | ||
- COO (Country of Origin):
- DE
The ifm electronic evaluation unit for speed monitoring offers an advanced solution for optimising and ensuring the safety of rotational speed processes. This device is designed to provide reliable monitoring of overspeed and underspeed conditions. Its compact housing is suitable for DIN rail mounting, making installation efficient and straightforward. With dual input capabilities for both AC and DC voltage, this unit is versatile enough to suit various applications across industries. The user-friendly design features clear LED indicators for power supply and input signals, ensuring operators can easily monitor device status at a glance. Its robust build and comprehensive electrical specifications guarantee consistent performance even in challenging environments.
For detecting frequency, speed and rotational speed
Reliable monitoring of overspeed or underspeed
Easy setting of the switch point via potentiometer
Clearly visible LEDs for displaying operation, function, switching status and release
Particularly space-saving design
관련된 링크들
- ifm electronic Monitoring Relay, 1 Phase, SPDT, DIN Rail, 110V ac, 240 V ac 30 V dc
- ifm electronic Monitoring Relay, DIN Rail, 110V ac, 240 V ac 27 V dc
- ifm electronic Monitoring Relay, 1 Phase, SPDT, DIN Rail, 110V ac, 240 V ac 27 V dc
- ifm electronic Evaluation Module, 1 Phase, 2 NO, DIN Rail, 110V ac, 240 V ac 27 V DC
- Schneider Electric Monitoring Relay, SPDT, 110V ac, 415 V ac 250 V dc
- Tempatron Monitoring Relay, SPDT, DIN Rail, 60 rpm, 110 V, 230V ac
- Broyce Control Monitoring Relay, 3 Phase, SPDT, DIN Rail, 110V ac, 415 V ac 25 V ac
- Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 110V ac, 240 V ac