StarTech.com ARMWALLS Black Monitor Arm, Wall Mount

Subtotal (1 unit)*

₩104,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩104,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-1684
제조사 부품 번호:
ARMWALLS
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Monitor Arm

Colour

Black

Maximum Load

15

Mount Type

Wall Mount

VESA Configurations

75 x75 mm or 100 x 100 mm

Height

119mm

Width

154mm

Depth

241mm

Length

195mm

COO (Country of Origin):
CN

StarTech Monitor Arm, 15.4cm Width, 15kg Maximum Load - ARMWALLS


This monitor ARM is a wall-mounted support designed to hold flat-screen displays in environments where a compact, low-profile mounting solution is required. It attaches to the wall and accepts standard VESA Interface patterns to secure compatible screens, providing a practical option for positioning monitors in workplaces and public areas.

Features and Benefits:


• Supports VESA 75x75 or VESA 100x100 configurations for secure attachment
• Rated for a maximum load of 15 kg to accommodate heavier displays
• Slim profile with 241 mm projection to conserve workspace
• Finished in black to integrate with most installations
• RoHS approved to meet restricted substance requirements

Applications


• Suitable for fixed-panel displays in meeting rooms
• Ideal for point-of-sale screens requiring wall mounting
• Used with workstations needing space-saving mounts
• Can be used for signage screens in corridors and lobbies

What VESA patterns does it accept?


It accepts 75x75 mm and 100x100 mm VESA hole patterns for compatible displays.

How much weight can the wall mount carry?


The wall-mounted bracket supports up to 15 kg of load capacity.

What is the installed projection from the wall?


The ARM projects 241 mm from the mounting surface when installed.

What is the mount's physical footprint for planning?


The unit measures 15.4 cm in width, 11.9 cm in height and 19.5 cm in length.

What compliance relates to restricted substances?


It is RoHS approved, indicating conformity with restricted substance standards.

관련된 링크들