RS PRO Surface Dual Monitor Arm 32 in 9kg Black
- RS 제품 번호:
- 325-320
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩160,600.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩160,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 325-320
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Dual Monitor Arm | |
| Mount Type | Surface | |
| Maximum Screen Size | 32in | |
| VESA Configurations | 75 x75 mm or 100 x 100 mm | |
| Maximum Load | 9kg | |
| Tilt Angle | -90 ° to 15 ° | |
| Depth | 510mm | |
| Colour | Black | |
| Weight | 7.4kg | |
| Standards/Approvals | RoHS | |
| Width | 1260mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Dual Monitor Arm | ||
Mount Type Surface | ||
Maximum Screen Size 32in | ||
VESA Configurations 75 x75 mm or 100 x 100 mm | ||
Maximum Load 9kg | ||
Tilt Angle -90 ° to 15 ° | ||
Depth 510mm | ||
Colour Black | ||
Weight 7.4kg | ||
Standards/Approvals RoHS | ||
Width 1260mm | ||
- COO (Country of Origin):
- CN
RS PRO VESA Gas Spring Dual Monitor Arm, 17 – 32in
A gas spring dual monitor arm with quick release VESA monitor plates enabling a simple connection to monitors sized from 17 to 32in up to 9kg in weight.;The arms are easy to adjust and features full 360° rotation and a tilt angle of -90 to 15° for the ideal height and position. Featuring a C clamp base ensuring a secure and stable fitting with the desk and a grommet base for alternative installation through the desk.;The monitor arm is perfect for busy offices or home set ups helping maintain an ergonomic posture and freeing up valuable desk space.
Features and Benefits
Gas Spring dual monitor arms;17 – 32in monitors;1.2m x 510mm dimensions;9kg maximum load weight;360° screen rotation ;-90° to 15° tilt angle;75 and 100mm VESA connection;C-clamp and grommet base;7.4kg weight
What does VESA mean?
VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Surface Dual Monitor Arm 32 in 9kg Black
- RS PRO Surface Dual Monitor Arm 27 in 9kg Black
- Bakker Elkhuizen BNEBFDB Clamp, Through Hole Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFSB Through Hole, Clamp Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFSW Clamp, Through Hole Dual Monitor Arm 35 in 10kg White
- Bakker Elkhuizen BNEBFDW Clamp, Through Hole Dual Monitor Arm 35 in 10kg White
- RS PRO Surface Monitor Arm 30 in 9kg Black
- Bakker Elkhuizen BNEBFSDG Through Hole, Clamp Dual Monitor Arm 35 in 10kg Dark Grey