Bakker Elkhuizen BNEBFSDG Through Hole, Clamp Dual Monitor Arm 35 in 10kg Dark Grey
- RS 제품 번호:
- 280-066
- 제조사 부품 번호:
- BNEBFSDG
- 제조업체:
- Bakker Elkhuizen
Subtotal (1 unit)*
₩295,980.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩295,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-066
- 제조사 부품 번호:
- BNEBFSDG
- 제조업체:
- Bakker Elkhuizen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bakker Elkhuizen | |
| Mount Type | Through Hole, Clamp | |
| Product Type | Dual Monitor Arm | |
| Maximum Screen Size | 35in | |
| Maximum Load | 10kg | |
| Tilt Angle | 180 ° | |
| Depth | 98mm | |
| Material | Steel, Polyamide, Plastic Thermoplastic Rubber, Aluminium, ABS Plastic | |
| Colour | Dark Grey | |
| Height | 485mm | |
| Weight | 2.3kg | |
| Standards/Approvals | No | |
| Width | 387mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bakker Elkhuizen | ||
Mount Type Through Hole, Clamp | ||
Product Type Dual Monitor Arm | ||
Maximum Screen Size 35in | ||
Maximum Load 10kg | ||
Tilt Angle 180 ° | ||
Depth 98mm | ||
Material Steel, Polyamide, Plastic Thermoplastic Rubber, Aluminium, ABS Plastic | ||
Colour Dark Grey | ||
Height 485mm | ||
Weight 2.3kg | ||
Standards/Approvals No | ||
Width 387mm | ||
비준수
- COO (Country of Origin):
- CN
The Bakker Elkhuizen Single Monitor Arm sets the benchmark for ergonomic monitor arms. Engineered for simplicity, it is quick to install, fully adjustable and built with sustainability in mind. Designed to create a comfortable and productive workspace, this monitor arm is made from 72% recycled materials and is 100% recyclable.
Provides sturdy support
Optimal screen position
Lifetime warranty
Comfort and productivity
Ergonomic adjustability
관련된 링크들
- Bakker Elkhuizen BNEBFDDG Clamp, Through Hole Dual Monitor Arm 35 in 10kg Dark Grey
- Bakker Elkhuizen BNEBFDW Clamp, Through Hole Dual Monitor Arm 35 in 10kg White
- Bakker Elkhuizen BNEBFSB Through Hole, Clamp Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFDB Clamp, Through Hole Dual Monitor Arm 35 in 10kg Black
- Bakker Elkhuizen BNEBFSW Clamp, Through Hole Dual Monitor Arm 35 in 10kg White
- Leitz 65370089 Dark Grey Monitor Arm Dual Monitor Arm, Clamp, Grommet
- Kensington K59601WW Black Monitor Arm Dual Monitor Arm, Clamp, Grommet
- Kensington K55409WW Black Monitor Arm Dual Monitor Arm, Clamp, Grommet