TDK 33 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS 제품 번호:
- 921-4227
- 제조사 부품 번호:
- C4532X5R1C336M250KA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 ₩22,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩347,000.00
일시적 품절
- 2027년 7월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩694.00 | ₩346,800.00 | - |
| 1000 - 1500 | ₩672.00 | ₩336,400.00 | ₩22,000.00 |
| 2000 + | ₩652.00 | ₩326,300.00 | ₩84,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 921-4227
- 제조사 부품 번호:
- C4532X5R1C336M250KA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 33μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 33μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR
Applications:
• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"
Note
Sorted in order of dielectric, voltage then capacitance.
관련된 링크들
- TDK 33 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- TDK 1 μF Multilayer Ceramic Capacitor, 250V dc, ±10 %
- TDK 330 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- TDK 33 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- TDK 33 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %