Murata 22 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
841-6721
제조사 부품 번호:
KCM55WR71H226MH01K
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

50V dc

Construction

Stacked

Package/Case

Stacked

Packaging

330 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KCM55

Width

5.3mm

Height

6.4mm

Length

6.1mm

Standards/Approvals

RoHS

Suppression Class

X7R

Maximum Operating Temperature

125°C

Murata KCM Series Metal Terminal Automotive Monolithic Ceramic Chip Capacitors


KCM series chip monolithic (MLCC) automotive capacitors with increased reliability for thermal and mechanical stress. These KCM series MLCC automotive capacitors have metal pins with an elastic action which reduces the impact on the capacitor of PCB flexure caused by sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on top of one another and acoustic noise caused by ceramic vibration is reduced. Applications for these KCM automotive MLCC capacitors include power supply circuits (eg DC-DC converters in engine control units) and automotive applications including conventional vehicles as well as electric (EV) and hybrid electric vehicles (HEV)

관련된 링크들