Murata 5.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS 제품 번호:
- 815-1623
- 제조사 부품 번호:
- GJM1555C1H5R6CB01D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2500개 더 담고 ₩5,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 250 units)*
₩8,000.00
재고있음
- 5,750 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 250 - 2250 | ₩32.00 | ₩7,800.00 | - |
| 2500 - 4750 | ₩30.00 | ₩7,600.00 | ₩5,000.00 |
| 5000 + | ₩30.00 | ₩7,450.00 | ₩10,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 815-1623
- 제조사 부품 번호:
- GJM1555C1H5R6CB01D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5.6pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5.6pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
관련된 링크들
- Murata 5.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 6 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 6.8 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 3.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 7.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 5.1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface