Murata 3.3 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩9,850.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
한팩당*
절감
25 - 475₩394.00₩9,840.00-
500 - 975₩386.00₩9,640.002%
1000 +₩376.00₩9,420.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
811-8354
제조사 부품 번호:
RCE5C2A332J1M1H03A
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Seated Plane Height

5mm

Series

RCE

Length

4mm

Width

3.5mm

Standards/Approvals

ISO, REACH, RoHS

Height

2.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

Murata RCE Series Automotive MLCC Capacitors


RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.

C0G dielectric

Conformally coated

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

관련된 링크들