Vishay 5.6 pF, 250V dc, ±0.25 pF, Surface
- RS 제품 번호:
- 788-0406
- 제조사 부품 번호:
- VJ0603D5R6CXPAJ
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 788-0406
- 제조사 부품 번호:
- VJ0603D5R6CXPAJ
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 5.6 pF | |
| Voltage | 250 V dc | |
| Tolerance | ±0.25 pF | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Height | 940 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0603 | |
| Series | VJ HIFREQ | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 5.6 pF | ||
Voltage 250 V dc | ||
Tolerance ±0.25 pF | ||
Mount Type Surface | ||
Dielectric C0G | ||
Height 940 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0603 | ||
Series VJ HIFREQ | ||
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range;High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
관련된 링크들
- Vishay 5.6 pF, 250V dc, ±0.25 pF, Surface
- Vishay 8.2 pF Multilayer Ceramic Capacitor, 250V dc, 0.25 pF, Surface
- Vishay 1.5 pF Multilayer Ceramic Capacitor, 250V dc, 0.1 pF, Surface
- Vishay 47 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- Vishay 20 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- Vishay 1 pF Multilayer Ceramic Capacitor, 250V dc, 0.1 pF, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface