Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Surface Mount

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩9,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,650 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
25 - 475₩360.00₩9,020.00
500 - 975₩352.00₩8,820.00
1000 +₩346.00₩8,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
766-1205
제조사 부품 번호:
CL32B475KBUYNNE
제조업체:
Samsung Electro-Mechanics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samsung Electro-Mechanics

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Length

3.2mm

Height

1.8mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR

Samsung 1210 MLCC series


General Multilayer Ceramic Chip Capacitors

Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

관련된 링크들