Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 751-2235
- 제조사 부품 번호:
- VJ0603Y223KCAAJ
- 제조업체:
- Vishay
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 751-2235
- 제조사 부품 번호:
- VJ0603Y223KCAAJ
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 7 in Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Height | 920μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709A | |
| Length | 1.6mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 7 in Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Height 920μm | ||
Width 800μm | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709A | ||
Length 1.6mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 105°C | ||
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system
Applications:
• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression
관련된 링크들
- Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Vishay 15 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface