Murata 8.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS 제품 번호:
- 723-6427
- 제조사 부품 번호:
- GRM2195C1H822JA01D
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 723-6427
- 제조사 부품 번호:
- GRM2195C1H822JA01D
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Capacitance | 8.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Flat | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper Tape W8P2 | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 2mm | |
| Height | 850μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Capacitance 8.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Flat | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper Tape W8P2 | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 2mm | ||
Height 850μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0805 C0G Dielectric
Murata GRM Series are small in size and large capacitance values in a multilayer structure
. GRM Series Temperature Compensating type is Ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
관련된 링크들
- Murata 8.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 15 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 12 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 5.6 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Murata 5.1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface