Yageo 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

대량 구매 할인 받기

15000개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩186,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 6,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
절감
3000 - 12000₩62.00₩187,800.00-
15000 +₩60.00₩181,800.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
669-9016
Distrelec 제품 번호:
304-43-295
제조사 부품 번호:
CC0805KKX7RBBB103
제조업체:
Yageo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

500V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Height

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Yageo 0805 (reels)


High- Voltage NP0/X7R series chip capacitors with lead-free terminations

Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

관련된 링크들