Yageo 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

대량 구매 할인 받기

20000개 더 담고 ₩80,000.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 4000 units)*

₩176,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 8,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
절감
4000 - 16000₩44.00₩176,800.00-
20000 +₩40.00₩159,200.00₩80,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
669-8940
제조사 부품 번호:
223886115221
제조업체:
Yageo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

7 in Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

2mm

Height

600μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
CN

Yageo 0805 (reels)


High- Voltage NP0/X7R series chip capacitors with lead-free terminations

Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

관련된 링크들