Yageo 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 669-8842
- Distrelec 제품 번호:
- 304-43-301
- 제조사 부품 번호:
- CC0805KRX7R9BB104
- 제조업체:
- Yageo
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
₩88,000.00
재고있음
- 추가로 2026년 11월 02일 부터 20,000 개 단위 배송
- 추가로 2027년 5월 03일 부터 28,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 - 16000 | ₩22.00 | ₩88,800.00 |
| 20000 + | ₩22.00 | ₩85,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 669-8842
- Distrelec 제품 번호:
- 304-43-301
- 제조사 부품 번호:
- CC0805KRX7R9BB104
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Height | 850μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
Height 850μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Yageo 0805 (reels)
High- Voltage NP0/X7R series chip capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
관련된 링크들
- Yageo 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface