KEMET 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS 제품 번호:
- 538-1477
- 제조사 부품 번호:
- C322C222K1R5TA
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩3,200.00
재고있음
- 100 개 단위 배송 준비 완료
- 추가로 2026년 10월 27일 부터 990 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩640.00 | ₩3,200.00 |
| 125 - 245 | ₩628.00 | ₩3,140.00 |
| 250 + | ₩604.00 | ₩3,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 538-1477
- 제조사 부품 번호:
- C322C222K1R5TA
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Width | 3.3mm | |
| Length | 5.08mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Height | 6.6mm | |
| Suppression Class | Class I | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Width 3.3mm | ||
Length 5.08mm | ||
Standards/Approvals RoHS, UL, REACH | ||
Height 6.6mm | ||
Suppression Class Class I | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
관련된 링크들
- KEMET 2.2 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- KEMET 2.7 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Through Hole Radial
- KEMET 68 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 10 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Through Hole Radial
- KEMET 1.5 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial