KEMET 47 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- RS 제품 번호:
- 538-1281
- 제조사 부품 번호:
- C315C470J2G5TA7303
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩3,200.00
재고있음
- 540 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 620 | ₩640.00 | ₩3,200.00 |
| 625 - 1245 | ₩628.00 | ₩3,140.00 |
| 1250 + | ₩612.00 | ₩3,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 538-1281
- 제조사 부품 번호:
- C315C470J2G5TA7303
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 47pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Length | 3.81mm | |
| Standards/Approvals | RoHS, UL 94 V-0, REACH | |
| Width | 3.3mm | |
| Height | 5.33mm | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Diameter | 510μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 47pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Length 3.81mm | ||
Standards/Approvals RoHS, UL 94 V-0, REACH | ||
Width 3.3mm | ||
Height 5.33mm | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
관련된 링크들
- KEMET 47 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- KEMET 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- KEMET 470 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- KEMET 1 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1 pF, Through Hole Radial
- KEMET 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- KEMET 10 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- KEMET 22 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- KEMET 220 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial