Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS 제품 번호:
- 393-7056
- 제조사 부품 번호:
- VJ0805A102JXBAT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
750개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩5,900.00
일시적 품절
- 2026년 11월 16일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 725 | ₩236.00 | ₩5,880.00 | - |
| 750 - 1475 | ₩230.00 | ₩5,740.00 | 2% |
| 1500 + | ₩224.00 | ₩5,620.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 393-7056
- 제조사 부품 번호:
- VJ0805A102JXBAT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Width | 1.25mm | |
| Height | 1.45mm | |
| Length | 2mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Width 1.25mm | ||
Height 1.45mm | ||
Length 2mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Maximum Operating Temperature 150°C | ||
VJ0805 Series
The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.
Product Application Information
Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
관련된 링크들
- Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 300V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Vishay 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface