Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS 제품 번호:
- 272-7968
- 제조사 부품 번호:
- VJ1210A103FXAAT
- 제조업체:
- Vishay
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩9,840.00
재고있음
- 3,595 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 5 - 45 | ₩1,968.00 | ₩9,840.00 |
| 50 - 95 | ₩1,816.00 | ₩9,080.00 |
| 100 - 245 | ₩1,664.00 | ₩8,320.00 |
| 250 - 495 | ₩1,516.00 | ₩7,580.00 |
| 500 + | ₩1,312.00 | ₩6,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7968
- 제조사 부품 번호:
- VJ1210A103FXAAT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Construction | 1210 | |
| Package/Case | 1210 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ Commercial | |
| Width | 2.5mm | |
| Height | 1.7mm | |
| Length | 3.2mm | |
| Standards/Approvals | Halogen Free, RoHS-, Vishay Green | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Construction 1210 | ||
Package/Case 1210 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ Commercial | ||
Width 2.5mm | ||
Height 1.7mm | ||
Length 3.2mm | ||
Standards/Approvals Halogen Free, RoHS-, Vishay Green | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 0.01 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor has C0G ultra stable dielectric which offering a very low temperature coefficient of capacitance. This capacitor used for timing and tuning circuits, sensor and scanner applications, decoupling and filtering and surge suppression applications.
Lead free
Halogen free
RoHS Compliant
Wet build process
C0G offers low dissipation
Excellent aging characteristics
관련된 링크들
- Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 2kV dc, 10 %, Surface