Vishay 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 272-7965
- 제조사 부품 번호:
- VJ1206Y474KXATW1BC
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 272-7965
- 제조사 부품 번호:
- VJ1206Y474KXATW1BC
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Ceramic | |
| Packaging | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Tin Terminations | |
| Minimum Operating Temperature | -55°C | |
| Series | W1BC | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Ceramic | ||
Packaging 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Tin Terminations | ||
Minimum Operating Temperature -55°C | ||
Series W1BC | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 0.95mm | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 0.47 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
관련된 링크들
- Vishay 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Vishay 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±10 %, Surface
- Vishay 100000 pF Multilayer Ceramic Capacitor, 50V, 10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface