Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
272-7939
제조사 부품 번호:
VJ0805Y104KXAPW1BC
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

0805

Package/Case

0805

Mount Type

Surface

Packaging

Reel and Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Nickel Barrier

Minimum Operating Temperature

-55°C

Series

VJ....W1BC Basic Commodity

Width

1.25mm

Standards/Approvals

RoHS, Vishay Green, Halogen Free

Length

2mm

Height

0.8mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

관련된 링크들