Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS 제품 번호:
- 272-7924
- 제조사 부품 번호:
- VJ0805A102JXBAC
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 272-7924
- 제조사 부품 번호:
- VJ0805A102JXBAC
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Construction | 0805 | |
| Package/Case | 0805 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ Commercial | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS, Halogen Free, Vishay Green | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Construction 0805 | ||
Package/Case 0805 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series VJ Commercial | ||
Height 0.8mm | ||
Standards/Approvals RoHS, Halogen Free, Vishay Green | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 1000 pF capacitor and operates on 100 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor has C0G ultra stable dielectric which offering a very low temperature coefficient of capacitance. This capacitor used for timing and tuning circuits, sensor and scanner applications, decoupling and filtering and surge suppression applications.
Lead free
Halogen free
RoHS Compliant
Wet build process
C0G offers low dissipation
Excellent aging characteristics
관련된 링크들
- Vishay 1 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 820 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 680 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 560 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface