Vishay 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS 제품 번호:
- 272-7919
- 제조사 부품 번호:
- VJ0805A101JXACW1BC
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 4000 units)*
₩152,000.00
재고있음
- 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 + | ₩38.00 | ₩149,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7919
- 제조사 부품 번호:
- VJ0805A101JXACW1BC
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 0805 | |
| Package/Case | 0805 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Ni-Barrier with 100% Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1BC Basic Commodity | |
| Length | 2mm | |
| Standards/Approvals | Vishay Green, Halogen Free, RoHS | |
| Width | 1.25mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 0805 | ||
Package/Case 0805 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Ni-Barrier with 100% Tin | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1BC Basic Commodity | ||
Length 2mm | ||
Standards/Approvals Vishay Green, Halogen Free, RoHS | ||
Width 1.25mm | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The Vishay SMD Capacitor is a 100 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
관련된 링크들
- Vishay 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 22 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 27 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface