Vishay 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 272-7915
- 제조사 부품 번호:
- VJ0603Y473KXACW1BC
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 272-7915
- 제조사 부품 번호:
- VJ0603Y473KXACW1BC
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 0603 | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Standards/Approvals | Halogen Free, Vishay Green, RoHS- | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 0603 | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Standards/Approvals Halogen Free, Vishay Green, RoHS- | ||
Width 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
The Vishay SMD Capacitor is a 0.047 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
관련된 링크들
- Vishay 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface