Vishay 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS 제품 번호:
- 272-7819
- 제조사 부품 번호:
- VJ0603A100JXAAC
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 4000 units)*
₩280,000.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 4000 + | ₩70.00 | ₩281,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7819
- 제조사 부품 번호:
- VJ0603A100JXAAC
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Construction | 0603 | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ Commercial | |
| Height | 0.97mm | |
| Width | 0.8mm | |
| Standards/Approvals | Halogen Free, RoHS-, Vishay Green | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Construction 0603 | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ Commercial | ||
Height 0.97mm | ||
Width 0.8mm | ||
Standards/Approvals Halogen Free, RoHS-, Vishay Green | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 10 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor has C0G ultra stable dielectric which offering a very low temperature coefficient of capacitance. This capacitor used for timing and tuning circuits, sensor and scanner applications and surge suppression applications.
Lead free
Halogen free
RoHS Compliant
Wet build process
C0G offers low dissipation
Excellent aging characteristics
관련된 링크들
- Vishay 470 pF Multilayer Ceramic Capacitor, 50V, ± 5 %, Surface
- Vishay 10000 pF Multilayer Ceramic Capacitor, 50V, ± 5 %, Surface Mount
- Vishay 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 560 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- Vishay 270 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Vishay 300 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface