KEMET 2.2 μF Multilayer Ceramic Capacitor, 16V dc, -20 → 80 %, Surface
- RS 제품 번호:
- 264-4220
- 제조사 부품 번호:
- C1206C225Z4VACTU
- 제조업체:
- KEMET
대량 구매 할인 받기
1000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩6,600.00
재고있음
- 추가로 2026년 11월 09일 부터 325 개 단위 배송
- 추가로 2026년 11월 16일 부터 1,650 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 975 | ₩264.00 | ₩6,600.00 | - |
| 1000 - 1975 | ₩260.00 | ₩6,480.00 | 1% |
| 2000 + | ₩252.00 | ₩6,320.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-4220
- 제조사 부품 번호:
- C1206C225Z4VACTU
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 16V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | EIA 1206, IPC-7351, EIA 481, EIA 0805, EIA 0603, EIA 624, EIA 556, J-STD-020 | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 16V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Series C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 1.1mm | ||
Standards/Approvals EIA 1206, IPC-7351, EIA 481, EIA 0805, EIA 0603, EIA 624, EIA 556, J-STD-020 | ||
Maximum Operating Temperature 85°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
관련된 링크들
- KEMET 2.2 μF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor, 16V, -20 to 80 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor, 10V dc, -20 to 80 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor, 25V dc, -20 to 80 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor, 6.3V dc, -20 to 80 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor, 16V dc, -20 to 80 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor, 10V dc, ±80 %, Surface