Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS 제품 번호:
- 263-4212
- 제조사 부품 번호:
- 885012208116
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-4212
- 제조사 부품 번호:
- 885012208116
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Height 1.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
관련된 링크들
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 100V, ±10 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface