Samsung Electro-Mechanics 12 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
257-5917
제조사 부품 번호:
CL05C120JB51PNC
제조업체:
Samsung Electro-Mechanics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samsung Electro-Mechanics

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 12 pF and tolerance +/-5%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0402. COG is used as dielectric material in this MLCC.

Capacitance is 12 pF with +/-5% tolerance

Rated voltage is 50 V dc

Size code for this product is 0402

Dielectric material used is COG

관련된 링크들