Vishay 3.3 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 1000 units)*

₩2,000,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
1000 +₩2,000.00₩2,000,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-7710
제조사 부품 번호:
VJ2220Y332KXUSTX1
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Capacitance

3.3nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

2220

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

J Hi-Rel

Standards/Approvals

RoHS

Width

5.08mm

Height

2.18mm

Length

5.59mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

High frequency

Ultra-stable, high Q dielectric material

Non-magnetic copper termination “C”

Lead (Pb)-free terminations code “X”

Tin / lead termination code “L”

Surface mount, wet build process

Reliable Noble Metal Electrode (NME) system

Made with a combination of design, materials, and tight process control to achieve very high field reliability

관련된 링크들