Murata 1 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
포장 옵션
RS 제품 번호:
247-7974
제조사 부품 번호:
GRM155C71A105KE11D
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Dielectric

X7S

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

500μm

Height

500μm

Standards/Approvals

UL, REACH, RoHS

Length

1mm

Maximum Operating Temperature

125°C

The Murata 1 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

관련된 링크들