TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- RS 제품 번호:
- 242-7580
- 제조사 부품 번호:
- FG24X7R1H224KNT06
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 242-7580
- 제조사 부품 번호:
- FG24X7R1H224KNT06
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Push-in | |
| Packaging | Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Length | 5.5mm | |
| Height | 3mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Push-in | ||
Packaging Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Length 5.5mm | ||
Height 3mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
관련된 링크들
- TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- TDK 220 nF Multilayer Ceramic Capacitor, 100V dc, +10 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- TDK 220 nF Multilayer Ceramic Capacitor, 50V dc, +10 %, Through Hole Radial
- TDK 15 nF Multilayer Ceramic Capacitor, 50V, ±10 % Radial
- TDK 33 nF Multilayer Ceramic Capacitor, 50V, ±10 % Radial
- TDK 3.3 nF Multilayer Ceramic Capacitor, 100V, ±10 % Radial
- TDK 10 nF Multilayer Ceramic Capacitor, 100V dc, +10 %, Through Hole Radial