TDK 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
242-7560
제조사 부품 번호:
FG14X7R1H225KRT06
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

50V dc

Mount Type

Push-in

Packaging

Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Width

3mm

Length

5.5mm

Height

3mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

500μm

The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF

Halogen free

RoHS compliant

관련된 링크들