TDK 10 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface
- RS 제품 번호:
- 242-7525
- 제조사 부품 번호:
- CGA9N3X7S2A106M230KB
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩955,000.00
일시적 품절
- 2027년 7월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 500 - 2000 | ₩1,910.00 | ₩954,800.00 |
| 2500 + | ₩1,872.00 | ₩935,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-7525
- 제조사 부품 번호:
- CGA9N3X7S2A106M230KB
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7S | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 5.7mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 2.3mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7S | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 5.7mm | ||
Width 5mm | ||
Standards/Approvals RoHS, REACH | ||
Height 2.3mm | ||
Maximum Operating Temperature 125°C | ||
The TDK middle voltage CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product which has the high withstanding voltage characteristics. Voltage rating of 100V to 630V with capacitance range up to 15μF has been realized. It is used in applications such as Wireless Charging units such as DC-DC converter, Inverter, on board charger, decoupling, smoothing, snubber and resonant circuit and so on of high voltage circuit.
C0G temperature characteristic which has excellent temperature stability
DC bias characteristics is applicable
AEC-Q200 compliant
관련된 링크들
- TDK 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 450V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface