TDK 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS 제품 번호:
- 242-7495
- 제조사 부품 번호:
- CGA4J1X7T0J226M125AC
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 242-7495
- 제조사 부품 번호:
- CGA4J1X7T0J226M125AC
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7T | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7T | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Width 1.25mm | ||
Height 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
관련된 링크들
- TDK 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 450V dc, ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface