TDK 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS 제품 번호:
- 242-7450
- 제조사 부품 번호:
- CGA2B2X7R1E103K050BA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩0.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩3,600.00
재고있음
- 2,900 개 단위 배송 준비 완료
- 추가로 2027년 6월 04일 부터 10,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩36.00 | ₩3,600.00 | - |
| 200 - 400 | ₩36.00 | ₩3,540.00 | - |
| 500 - 900 | ₩34.00 | ₩3,400.00 | ₩1,000.00 |
| 1000 + | ₩34.00 | ₩3,360.00 | ₩2,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-7450
- 제조사 부품 번호:
- CGA2B2X7R1E103K050BA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Width | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Width 500μm | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
관련된 링크들
- TDK 10 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface