TDK 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
242-7403
제조사 부품 번호:
C2012X7R1H225K125AE
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Length

2mm

Height

1.25mm

Width

1.25mm

Maximum Operating Temperature

125°C

The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.

C0G type having excellent stable temperature and DC-bias characteristics is also available

X8R and X8L types whose operating temperature are up to 150 degree Celsius are available

관련된 링크들