TDK 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS 제품 번호:
- 242-7382
- 제조사 부품 번호:
- C1608X7R1H473K080AA
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩3,000.00
재고있음
- 추가로 2026년 11월 02일 부터 3,800 개 단위 배송
- 추가로 2026년 11월 06일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 50 | ₩60.00 | ₩2,960.00 |
| 100 - 200 | ₩58.00 | ₩2,900.00 |
| 250 - 450 | ₩56.00 | ₩2,820.00 |
| 500 + | ₩54.00 | ₩2,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-7382
- 제조사 부품 번호:
- C1608X7R1H473K080AA
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Height | 800μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Height 800μm | ||
Width 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
관련된 링크들
- TDK 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- TDK 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 47 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- TDK 4.7 nF Multilayer Ceramic Capacitor, 50V, ±10 %