TDK 1 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
242-7320
제조사 부품 번호:
C1005X7S1A105K050BC
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

10V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7S

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Standards/Approvals

REACH, RoHS

Width

0.5mm

Height

0.5mm

Length

1mm

Maximum Operating Temperature

125°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

관련된 링크들